Reference Only

1830650

Pluggable Terminal Blocks IMC1,5/11-G-3,5RN P20 THR.

Manufacturer:

Mfr Part:
1830650

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions11
Pitch3.5 mm
Termination StyleSMD/SMT
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesIMC
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height8.3 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length14.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width39.3 mm
Part # AliasesIMC 1,5/11-G-3,5 RN P20 THR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.80$590.00
Need more?