Reference Only

1828728

Pluggable Terminal Blocks 7 Pos 7.62mm pitch Thru Hole Invert Hdr.

Manufacturer:

Mfr Part:
1828728

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions7 Position
Pitch7.62 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating500 V
ColorGreen
SeriesGIC
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height13.7 mm
Housing MaterialPolyamide (PA)
Length19 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width53.24 mm
Part # AliasesGIC_2,5/_7-G-7,62 GIC257G762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.54$377.00
Need more?