Reference Only

1827715

Pluggable Terminal Blocks CCA 2 5/20-G-5 08 P26THR.

Manufacturer:

Mfr Part:
1827715

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions20 Position
Pitch5.08 mm
Termination StyleSMD/SMT
Current Rating12 A
Voltage Rating250 V
ColorBlack
SeriesTMP
Contact PlatingTin
Flammability RatingUL 94 V-0
Height11.17 mm
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width104.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.13$256.50
Need more?