Reference Only

1826377

Pluggable Terminal Blocks 11 Pos 5.08mm pitch Plug 24-12 AWG Screw.

Manufacturer:

Mfr Part:
1826377

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions11 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesSMSTB
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15.5 mm
Housing MaterialPolyamide (PA)
Length25.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width55.88 mm
Part # AliasesSMSTB_2,5/11-ST-5,08 SMSTB2511ST508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.48$674.00
Need more?