Reference Only

1825297

Pluggable Terminal Blocks 19 Pos 5.08mm pitch Thru Hole Invert Hdr.

Manufacturer:

Mfr Part:
1825297

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions19 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesIC
Contact MaterialCopper
Contact PlatingTin
Height13.7 mm
Length18.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width106.64 mm
Part # AliasesIC_2,5/19-GF-5,08 IC2519GF508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$18.39$919.50
Need more?