Reference Only

1824598

Fixed Terminal Blocks SPT-SMD 1,5/ 9-H-3,5 R72.

Manufacturer:

Mfr Part:
1824598

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating13.5 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleStraight
SeriesSPT-SMD
PackagingReel
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height9.7 mm
Length13.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameCOMBICON Control
Part # AliasesSPT-SMD 1,5/ 9-H-3,5 R72

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$6.95$2,085.00
Need more?