Reference Only
1824569
Fixed Terminal Blocks SPT-SMD 1,5/ 6-H-3,5 R44.
Datasheet
1824569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Color | Black | |
| Series | SPT-SMD | |
| Packaging | Reel | |
| Connection Method | Push-In | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 13.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 9.7 mm | |
| Insulator Material | Liquid Crystal Polymer (LCP) | |
| Length | 13.6 mm | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 6 | |
| Pitch | 3.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | SPT-SMD 1,5/ 6-H-3,5 R44 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.96 | $1,488.00 |
Need more?