Reference Only

1823308

Fixed Terminal Blocks SPT-THR 1 5/2-V-3 81 P20 R24.

Manufacturer:

Mfr Part:
1823308

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch3.81 mm
Connection MethodPush-In
Current Rating13.5 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleRight Angle
ColorBlack
SeriesSPT-THR
PackagingReel
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height15.6 mm
Length7.7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.95$390.00
Need more?