Reference Only

1822590

Fixed Terminal Blocks SPT-THR1,5/ 8V5,0P26.

Manufacturer:

Mfr Part:
1822590

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch5 mm
Connection MethodPush-In
Current Rating13.5 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorBlack
SeriesSPT-THR
Contact MaterialCopper
Height16.2 mm
Length7.7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesSPT-THR 1,5/ 8-V-5,0 P26

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.71$423.90
Need more?