Reference Only

1819244

Fixed Terminal Blocks SPTA 16/6-10,0-ZB.

Manufacturer:

Mfr Part:
1819244

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6 Position
Pitch10 mm
Connection MethodPush-In
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max4 AWG
Mounting StylePCB Mount
Mounting Angle30 deg
SeriesSPTA 16
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height42.2 mm
Housing MaterialPolyamide (PA)
Length32.7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Power
Part # AliasesSPTA 16/6-10,0-ZB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$34.07$1,703.50
Need more?