Reference Only

1819163

Fixed Terminal Blocks SPTA 5/10-7,5-ZB.

Manufacturer:

Mfr Part:
1819163

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions10 Position
Pitch7.5 mm
Connection MethodPush-In
Current Rating41 A
Voltage Rating800 V
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
Mounting StylePCB Mount
Mounting Angle60 deg
ColorGreen
SeriesSPTA 5
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height38.6 mm
Housing MaterialPolyamide (PA)
Length29 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Part # AliasesSPTA 5/10-7,5-ZB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$26.85$1,342.50
Need more?