Reference Only

1817149

Pluggable Terminal Blocks MC 1 5/12-ST-3 81-LR.

Manufacturer:

Mfr Part:
1817149

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12
Pitch3.81 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating160 V
SeriesMC
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height13.6 mm
Housing MaterialPolyamide (PA)
Length27.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width52.61 mm
Part # AliasesMC_1,5/12-ST-3,81-LR MC1512ST381LR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.85$742.50
Need more?