Reference Only

1816166

Pluggable Terminal Blocks DMC 1 5/ 5-G1-3 5 P20THR R44.

Manufacturer:

Mfr Part:
1816166

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesDMC
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.8 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length11.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width18.3 mm
Part # AliasesDMC_1,5/_5-G1-3,5_P20THR_R44 DMC155G135P20THRR44

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.29$772.20
Need more?