Reference Only

1815316

Pluggable Terminal Blocks PTSM 0,5/ 7-HV-2,5- THR WH R44.

Manufacturer:

Mfr Part:
1815316

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating6 A
Voltage Rating160 V
ColorWhite
SeriesPTSM
PackagingReel
Contact PlatingTin
Height9.5 mm
Housing MaterialPolyamide (PA)
Length5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width19.2 mm
Part # AliasesPTSM_0,5/_7-HV-2,5-THR_WH_R44 PTSM057HV25THRWHR44

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 330 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$544.50
Need more?