Reference Only

1815099

Pluggable Terminal Blocks PTSM 0 5/ 6-HHI-2 5-THR R32.

Manufacturer:

Mfr Part:
1815099

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch2.5 mm
Termination StyleSolder
Mounting StyleSMD/SMT
Current Rating6 A
Voltage Rating160 V
ColorBlack
SeriesPTSM
PackagingReel
Contact PlatingTin
Flammability RatingUL 94 V-0
Height7.1 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length12 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width15.5 mm
Part # AliasesPTSM_0,5/_6-HHI-2,5-THR_R32 PTSM056HHI25THRR32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$730.00
Need more?