Reference Only
1814922
Pluggable Terminal Blocks PTSM 0,5/ 3-HH0-2,5- SMD WH R32.
Datasheet
1814922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Color | White | |
| Contact Plating | Tin | |
| Current Rating | 6 A | |
| Height | 5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 9.5 mm | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 3 Position | |
| Packaging | Reel | |
| Pitch | 2.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Series | PTSM | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder | |
| Tradename | COMBICON Compact | |
| Voltage Rating | 160 V | |
| Width | 13.1 mm | |
| Part # Aliases | PTSM_0,5/_3-HH0-2,5-SMD_WH_R32 PTSM053HH025SMDWHR32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $588.00 |
Need more?