Reference Only

1814838

Pluggable Terminal Blocks PTSM 0 5/ 8-HH1-2 5-THR R44.

Manufacturer:

Mfr Part:
1814838

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch2.5 mm
Current Rating6 A
Voltage Rating50 V
ColorBlack
SeriesPTSM
PackagingReel
Contact PlatingTin
Height5 mm
Length7.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width21.7 mm
Part # AliasesPTSM_0,5/_8-HH1-2,5-THR_R44 PTSM058HH125THRR44

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.88$940.00
Need more?