Reference Only

1813059

Pluggable Terminal Blocks GMSTBVA 2 5 HC 10-G-7 62-LR.

Manufacturer:

Mfr Part:
1813059

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10 Position
Pitch7.62 mm
Termination StyleThrough Hole
Current Rating16 A
Voltage Rating630 V
ColorGreen
SeriesGMSTBVA
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15.9 mm
Housing MaterialPolyamide (PA)
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width86.78 mm
Part # AliasesGMSTBVA_2,5_HC/10-G-7,62-LR GMSTBVA25HC10G762LR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.88$244.00
Need more?