Reference Only
1812699
New Product
Contactors - Solid State ELR 3-SC-24DC/600AC-10.
Datasheet
1812699 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 250 mA to 10 A | |
| Load Voltage Rating | 42 VAC to 660 VAC | |
| Control Voltage Range | 5 VDC to 32 VDC | |
| Input Current | 29 mA | |
| Length | 106 mm | |
| Width | 54 mm | |
| Height | 64.5 mm | |
| IP Rating | IP20 | |
| Number of Phases | 3 Phase | |
| Pd - Power Dissipation | 25 W | |
| Product Type | Solid State Contactors | |
| Product | Solid-State Contactor | |
| Subcategory | Contactors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $297.00 | $297.00 |
Need more?