Reference Only

1812692

New Product
Contactors - Solid State ELR 3-SC-24DC/600AC-30.

Manufacturer:

Mfr Part:
1812692

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating400 mA to 30 A
Load Voltage Rating42 VAC to 660 VAC
Control Voltage Range5 VDC to 32 VDC
Input Current29 mA
Length110 mm
Width72 mm
Height125.5 mm
IP RatingIP20
Number of Phases3 Phase
Pd - Power Dissipation82 W
Product TypeSolid State Contactors
ProductSolid-State Contactor
SubcategoryContactors
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$466.00$466.00
Need more?