Reference Only

1809995

Obsolete
Pluggable Terminal Blocks GMVSTBR 2,5/12- STF-7,62 EX

Manufacturer:

Mfr Part:
1809995

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12 Position
Pitch7.62 mm
Connection MethodScrew
Current Rating12 A
SeriesGMVSTBR
Contact MaterialCopper
Height26 mm
Length12.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width89.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?