Reference Only
1809569
Pluggable Terminal Blocks 8 Pos 5.08mm pitch Plug 20-14 AWG Crimp.
Datasheet
1809569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | MSTBC | |
| Connection Method | Crimp | |
| Contact Material | Copper | |
| Current Rating | 12 A | |
| Height | 10.5 mm | |
| Length | 25 mm | |
| Mounting Style | Cable Mounts | |
| Number of Positions | 8 | |
| Pitch | 5.08 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Crimp | |
| Tradename | COMBICON Control | |
| Voltage Rating | 320 V | |
| Width | 40.6 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Part # Aliases | MSTBC_2,5/_8-STZ-5,08 MSTBC258STZ508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $160.00 |
Need more?