Reference Only

1809459

Pluggable Terminal Blocks 20 Pos 5.08mm pitch Plug 20-14 AWG Crimp.

Manufacturer:

Mfr Part:
1809459

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions20
Pitch5.08 mm
Connection MethodCrimp
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
SeriesMSTBC
Contact MaterialCopper
Height10.7 mm
Length25 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width111.25 mm
Part # AliasesMSTBC_2,5/20-STZFD-5,08 MSTBC2520STZFD508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.52$376.00
Need more?