Reference Only

1808463

Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1808463

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating250 V
ColorGreen
SeriesMSTBV
Contact PlatingTin
Height15.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width33.48 mm
Part # AliasesMSTBV_2,5/_2-GEH-5,08 MSTBV252GEH508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$65.00
Need more?