Reference Only

1806096

Pluggable Terminal Blocks 11 Pos 7.62mm pitch Plug 24-12 AWG Screw.

Manufacturer:

Mfr Part:
1806096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions11 Position
Pitch7.62 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGMSTB
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Length27.3 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width94.44 mm
Part # AliasesFRONT-GMSTB_2,5/11-STF-7,62 FRONTGMSTB2511STF762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$45.68$2,284.00
Need more?