Reference Only

1806067

Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 24-12 AWG Screw.

Manufacturer:

Mfr Part:
1806067

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch7.62 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGMSTB
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Housing MaterialPolyamide (PA)
Length27.3 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width71.58 mm
Part # AliasesFRONT-GMSTB_2,5/_8-STF-7,62 FRONTGMSTB258STF762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$33.21$1,660.50
Need more?