Reference Only

1800183

Pluggable Terminal Blocks 7 Pos 3.5mm pitch Plug 28-16 AWG Screw.

Manufacturer:

Mfr Part:
1800183

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions7 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesMC
ComplianceC-UR-US, CSA, VDE
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMC_1,5/_7-ST-3,5_BK MC157ST35BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.88$344.00
Need more?