Reference Only

1791758

Fixed Terminal Blocks FFKDSAL/V1-7.62.

Manufacturer:

Mfr Part:
1791758

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch7.62 mm
Connection MethodSpring Cage
Current Rating17.5 A
Voltage Rating630 V
Mounting StylePCB Mount
Mounting AngleRight
SeriesFFKDSA
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFFKDSAL/V1-7,62 FFKDSALV1762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.46$73.00
Need more?
Contact Us