Reference Only

1791368

New Product
Contactors - Electromechanical CBL-SC-24UC/40/63A.

Manufacturer:

Mfr Part:
1791368

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryContactors - Electromechanical
Relay Contact Form4 NO
Coil Voltage24 VAC/DC
Contact Current Rating63 A
Coil TypeNon-Latching
Switching Voltage400 VAC/DC, 480 V
Coil TerminationScrew
Contact TerminationScrew
Height66 mm
IP RatingIP20, IP40
Length84.4 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 25 C
Mounting StyleDIN Rail
Product TypeElectromechanical Contactors
ProductInstallation Contactor
SubcategoryContactors
Width53.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.00$755.00
Need more?