Reference Only
1791366
New Product
Contactors - Electromechanical CBL-SC-230UC/31/63A.
Datasheet
1791366 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 3 NO + 1 NC | |
| Coil Voltage | 230 VAC, 220 VDC | |
| Contact Current Rating | 63 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 400 VAC/DC, 480 V | |
| Coil Termination | Screw | |
| Contact Termination | Screw | |
| Height | 66 mm | |
| IP Rating | IP20, IP40 | |
| Length | 84.4 mm | |
| Maximum Operating Temperature | + 35 C | |
| Minimum Operating Temperature | - 15 C | |
| Mounting Style | DIN Rail | |
| Product Type | Electromechanical Contactors | |
| Product | Installation Contactor | |
| Subcategory | Contactors | |
| Width | 53.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $151.00 | $755.00 |
Need more?