Reference Only

1791349

New Product
Contactors - Electromechanical CBL-SC-24UC/31/32A.

Manufacturer:

Mfr Part:
1791349

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryContactors - Electromechanical
Relay Contact Form3 NO + 1 NC
Coil Voltage24 VAC/DC
Contact Current Rating32 A
Coil TypeNon-Latching
Switching Voltage400 VAC/DC, 480 V
Coil TerminationScrew
Contact TerminationScrew
Height64.9 mm
IP RatingIP20, IP40
Length85 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Mounting StyleDIN Rail
Product TypeElectromechanical Contactors
ProductInstallation Contactor
SubcategoryContactors
Width35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?