Reference Only

1790487

Fixed Terminal Blocks VERTICAL END 7.62mm.

Manufacturer:

Mfr Part:
1790487

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch7.62 mm
Connection MethodPush-In
Current Rating15 A
Voltage Rating500 V
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleRight Angle
SeriesFFKDSA
Contact MaterialCopper
Height19.4 mm
Length10 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFFKDSA1/V2-7,62 FFKDSA1V2762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.70$425.00
Need more?