Reference Only

1790289

Pluggable Terminal Blocks 20 Pos 3.5mm Dbl Row Plug 24-16AWG Sprin.

Manufacturer:

Mfr Part:
1790289

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions40 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesDFMC
Contact MaterialCopper
Contact PlatingTin
Height13.25 mm
Length23.35 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width70.8 mm
Part # AliasesDFMC_1,5/20-ST-3,5 DFMC1520ST35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.98$1,249.00
Need more?