Reference Only

1789126

Fixed Terminal Blocks FFKDSA1/V-2.54-20.

Manufacturer:

Mfr Part:
1789126

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions20 Position
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating63 V
Mounting StylePCB Mount
Mounting AngleRight
SeriesFFKDSA
Contact MaterialCopper
Height17 mm
Length12.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFFKDSA1/V-2,54-20 FFKDSA1V25420

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.48$204.80
Need more?