Reference Only

1788512

Pluggable Terminal Blocks 19 Pos 5.08mm pitch Box Header.

Manufacturer:

Mfr Part:
1788512

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions19 Position
Pitch5.08 mm
Connection MethodScrew
Mounting StylePanel Mount
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesMVSTBU
Contact PlatingTin
Height17.3 mm
Housing MaterialPolyamide (PA)
Length20.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width107.84 mm
Part # AliasesMVSTBU_2,5/19-GFB-5,08 MVSTBU2519GFB508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$35.85$1,792.50
Need more?