Reference Only

1786336

Pluggable Terminal Blocks 18 Pos 5.08mm Invert Plug 24-12AWG Screw.

Manufacturer:

Mfr Part:
1786336

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs - Inverted
Number of Positions18
Pitch5.08 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesIC
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15 mm
Housing MaterialPolyamide (PA)
Length19.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width92.94 mm
Part # AliasesIC_2,5/18-ST-5,08 IC2518ST508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$27.08$1,354.00
Need more?