Reference Only

1784952

Pluggable Terminal Blocks 6 Pos 15mm pitch Thru Hole Invert Hdr.

Manufacturer:

Mfr Part:
1784952

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions6 Position
Pitch15 mm
Termination StyleThrough Hole
Current Rating125 A
Voltage Rating1 kV
ColorGreen
SeriesIPC
Contact MaterialCopper
Contact PlatingSilver
Height33.1 mm
Length44.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width114.4 mm
Part # AliasesIPC_35_HC/_6-GF-15,00 IPC35HC6GF1500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$99.76$997.60
Need more?