Reference Only

1784842

Pluggable Terminal Blocks 4 Pos 15mm Invert Plug 20-2AWG Screw.

Manufacturer:

Mfr Part:
1784842

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs - Inverted
Number of Positions4 Position
Pitch15 mm
Connection MethodScrew
Current Rating125 A
Voltage Rating1 kV
Wire Gauge Min20 AWG
Wire Gauge Max2 AWG
SeriesIPC
Contact PlatingSilver
Height42.5 mm
Length155.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width84.4 mm
Part # AliasesIPC_35_HC/_4-STF-SH-15,00 IPC35HC4STFSH1500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.89$858.90
Need more?