Reference Only

1784800

Pluggable Terminal Blocks 3 Pos 15mm Invert Plug 20-2AWG Screw.

Manufacturer:

Mfr Part:
1784800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs - Inverted
Number of Positions3 Position
Pitch15 mm
Connection MethodScrew
Current Rating125 A
Voltage Rating1 kV
Wire Gauge Min20 AWG
Wire Gauge Max2 AWG
SeriesIPC
Contact MaterialCopper
Contact PlatingSilver
Height40 mm
Length58 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width46.3 mm
Part # AliasesIPC_35_HC/_3-STF-15,00 IPC35HC3STF1500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.50$787.50
Need more?