Reference Only

1782569

Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1782569

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12
Pitch3.81 mm
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
SeriesMC
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMC_1,5/12-G-3,81_P26_THRR72 MC1512G381P26THRR72

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 380 / Multiples: 380)
Quantity Unit PriceExt. Price
$6.21$2,359.80
Need more?