Reference Only

1782556

Pluggable Terminal Blocks 11 Pos 3.81mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1782556

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11
Pitch3.81 mm
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
SeriesMC
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMC_1,5/11-G-3,81_P26_THRR56 MC1511G381P26THRR56

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 470 / Multiples: 470)
Quantity Unit PriceExt. Price
$5.86$2,754.20
Need more?