Reference Only

1782501

Pluggable Terminal Blocks 6 Pos 3.81mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1782501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
SeriesMC
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMC_1,5/_6-G-3,81_P26_THRR56 MC156G381P26THRR56

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 470 / Multiples: 470)
Quantity Unit PriceExt. Price
$3.30$1,551.00
Need more?