Reference Only
1779433
Pluggable Terminal Blocks 5 Pos 3.5mm pitch Through Hole Header.
Datasheet
1779433 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Height | 11.8 mm | |
| Length | 6.9 mm | |
| Mounting Style | Through Hole | |
| Number of Positions | 5 | |
| Pitch | 3.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Series | MCV | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 18.9 mm | |
| Part # Aliases | MCV_1,5/_5-G-3,5_P26_THRR56 MCV155G35P26THRR56 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $542.00 |
Need more?