Reference Only

1778748

Pluggable Terminal Blocks PTSM 0,5/ 7-HV-2,5 SMD WH R44.

Manufacturer:

Mfr Part:
1778748

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7 Position
Pitch2.5 mm
Termination StyleSolder
Mounting StyleSMD/SMT
Current Rating6 A
Voltage Rating160 V
ColorWhite
SeriesPTSM
PackagingReel
Contact PlatingTin
Height7.5 mm
Housing MaterialPolyamide (PA)
Length5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width23.1 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.99$796.00
Need more?
Contact Us