Reference Only

1775800

Obsolete
Heavy Duty Power Connectors HC-D 50-TFQ-76/ M1PG21G

Manufacturer:

Mfr Part:
1775800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductHoods
Accessory TypeSleeve Housing
BoardlocksDouble Locking
Termination StyleScrew
Housing / Hood SizeD50
Housing MaterialAluminum
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-D_50-TFQ-76/M1PG21G HCD50TFQ76M1PG21G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?