Reference Only

1775703

Obsolete
Heavy Duty Power Connectors HC-B 32-SMQ-72/ M1PG29

Manufacturer:

Mfr Part:
1775703

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductConnectors
BoardlocksDouble Locking
Housing / Hood SizeB32
Cable Entry AngleSide
Thread SizePG29
Housing MaterialAluminum
IP RatingIP65
TradenameHEAVYCON
For Use WithSize B32 Inserts
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_32-SMQ-72/M1PG29 HCB32SMQ72M1PG29

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?