Reference Only

1775619

Obsolete
Heavy Duty Power Connectors HC-B 16-EBUS 32

Manufacturer:

Mfr Part:
1775619

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductInserts
Accessory TypeContact Insert
Current Rating16 A
Number of Positions16 Position
Termination StyleScrew
Voltage Rating500 V
Housing / Hood SizeB16
Insert / Contact GenderFemale
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
TradenameHEAVYCON
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-EBUS_32 HCB16EBUS32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?