Reference Only

1775457

Heavy Duty Power Connectors HC-B 6-ADP/1 DSUB 9.

Manufacturer:

Mfr Part:
1775457

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeAdapter Plate
Number of Positions9 Position
Housing / Hood SizeB6
Housing MaterialPolyamide (PA)
TradenameHEAVYCON
For Use WithD-Sub Connectors
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B__6-ADP/1_DSUB__9 HCB6ADP1DSUB9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.25$32.50
Need more?