Reference Only
1774687
Obsolete
Solar Connectors / Photovoltaic Connectors Male Spring-Cage 40A, 1100V 2.5-6mm
Datasheet
1774687 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| Mounting Style | Cable | |
| Termination Style | Spring Cage | |
| IP Rating | IP68 | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 40 A | |
| Gender | Male | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 1 | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | SUNCLIX | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | PLUSCON Solar | |
| Voltage Rating | 1.1 kV | |
| Part # Aliases | PV-CM-S_2,5-6_(-) PVCMS256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?