Reference Only

1773792

Obsolete
Heavy Duty Power Connectors HC-HV 6-AFQD

Manufacturer:

Mfr Part:
1773792

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductConnectors
Accessory TypeMounting Base
BoardlocksDouble Locking
Housing / Hood SizeHV6
Housing MaterialAluminum
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-HV__6-AFQD HCHV6AFQD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?